Bulgin SX0686/D technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 90° |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| Series | SX |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin SX0686/D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.