Bungard 120306E38 technical specifications.
| Package/Case | 200 |
| Length | 200mm |
| Mount | PCB |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Bungard 120306E38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
