Bungard 161156E33 technical specifications.
| Package/Case | 100 |
| Length | 160mm |
| Mount | PCB |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bungard 161156E33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
