Bungard 172015.280 technical specifications.
| Package/Case | 200 |
| Color | Silver |
| Length | 280mm |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Bungard 172015.280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.