Burkert 001131 technical specifications.
| Valve Type | Angle Seat |
| Default Valve Position | NC |
| Return Type | Spring |
| Connection | 3/4 in G |
| Maximum Working Pressure | 11 bar |
| Thread Standard | G |
| RoHS | Compliant |
Download the complete datasheet for Burkert 001131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.