Burkert 018348 technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| Orifice Diameter | 25mm |
| Series | 0290 |
| RoHS | Compliant |
Download the complete datasheet for Burkert 018348 to view detailed technical specifications.
No datasheet is available for this part.