Burkert 022340 technical specifications.
| Body Material | PVDF |
| Max Operating Temperature | 55°C |
| Number of Ports | 3 |
| Operating Supply Voltage | 24V |
| Orifice Diameter | 4mm |
| Series | 0124 |
| RoHS | Compliant |
Download the complete datasheet for Burkert 022340 to view detailed technical specifications.
No datasheet is available for this part.