Burkert 050929 technical specifications.
| Body Material | PVC |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 240V |
| Orifice Diameter | 15mm |
| Series | 0142 |
| RoHS | Compliant |
Download the complete datasheet for Burkert 050929 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.