Burkert 052624 technical specifications.
| Body Material | PVC |
| Max Operating Temperature | 50°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 110V |
| Orifice Diameter | 10mm |
| Series | 0131 |
| RoHS | Compliant |
Download the complete datasheet for Burkert 052624 to view detailed technical specifications.
No datasheet is available for this part.