Burkert 076551 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 230V |
| Orifice Diameter | 4mm |
| Series | 0255 |
| RoHS | Compliant |
Download the complete datasheet for Burkert 076551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.