Burkert 078556 technical specifications.
| Body Material | PP |
| Max Operating Temperature | 55°C |
| Number of Ports | 3 |
| Operating Supply Voltage | 24V |
| Orifice Diameter | 3mm |
| Series | 0124 |
| RoHS | Compliant |
Download the complete datasheet for Burkert 078556 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.