Burkert 078724 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 55°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 230V |
| Orifice Diameter | 20mm |
| Series | 0290 |
| RoHS | Compliant |
Download the complete datasheet for Burkert 078724 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.