Burkert 085599 technical specifications.
| Body Material | PVDF |
| Max Operating Temperature | 55°C |
| Number of Ports | 3 |
| Operating Supply Voltage | 230V |
| Orifice Diameter | 4mm |
| Series | 0124 |
| RoHS | Compliant |
Download the complete datasheet for Burkert 085599 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.