
Burkert 126263 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 230V |
| Orifice Diameter | 10mm |
| Series | 6213 |
| RoHS | Compliant |
Download the complete datasheet for Burkert 126263 to view detailed technical specifications.
No datasheet is available for this part.
