Burkert 134158 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 55°C |
| Number of Ports | 3 |
| Operating Supply Voltage | 230V |
| Orifice Diameter | 1.6mm |
| Series | 6012 |
| RoHS | Compliant |
Download the complete datasheet for Burkert 134158 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.