
Burkert 134678 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| Orifice Diameter | 25mm |
| Series | 6213 |
| RoHS | Compliant |
Download the complete datasheet for Burkert 134678 to view detailed technical specifications.
No datasheet is available for this part.
