
Burkert 146259 technical specifications.
| Valve Type | Globe |
| Default Valve Position | NC |
| Return Type | Spring |
| Maximum Working Pressure | 16 bar |
| RoHS | Compliant |
Download the complete datasheet for Burkert 146259 to view detailed technical specifications.
No datasheet is available for this part.
