Burkert 154 793 technical specifications.
| Actuation Type | Air|Neutral Gas |
| Media | Abrasive Fluid|Aggressive Fluid|Liquid|Neutral Gas |
| Body Material | Polypropylene |
| Valve State | Normally Closed |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Operating Pressure Range | 10bar(Max) |
| Flow Coefficient | 26Kv |
| Port Size | 2in |
| Product Length | 222mm |
| Product Depth | 153mm |
| Height | 318.5mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Burkert 154 793 to view detailed technical specifications.
No datasheet is available for this part.