Burkert 221 732 technical specifications.
| Coil Voltage | 230VAC |
| Actuation Type | Solenoid |
| Media | Hydraulic Oil|Neutral Fluid|Oil without Additive|Water |
| Body Material | Brass |
| Valve State | Normally Closed |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Operating Pressure Range | 0bar to 10bar |
| Flow Coefficient | 11Kv |
| Port Size | 1.25in |
| Media Maximum Temperature | 80°C |
| Media Minimum Temperature | -10°C |
| Product Weight | 1700g |
| Diaphragm Material | Nitrile Rubber |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Burkert 221 732 to view detailed technical specifications.
No datasheet is available for this part.