Burkert 425304 technical specifications.
| Body Material | Polyamide |
| Max Operating Temperature | 55°C |
| Number of Ports | 3 |
| Operating Supply Voltage | 230V |
| Orifice Diameter | 1.2mm |
| Series | 6012P |
| RoHS | Compliant |
Download the complete datasheet for Burkert 425304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.