Burkert 441 062 technical specifications.
| Actuation Type | Mechanical |
| Media | Abrasive Fluid|Aggressive Fluid|High Purity|Liquid|Neutral Gas|Sterile |
| Body Material | Stainless Steel |
| Max Operating Temperature | 150°C |
| Operating Pressure Range | 10bar(Max) |
| Flow Coefficient | 6Kv |
| Port Size | 0.5in |
| Media Maximum Temperature | 130°C |
| Media Minimum Temperature | -10°C |
| Product Weight | 700g |
| Product Length | 110mm |
| Product Depth | 80mm |
| Height | 102.65mm |
| Diaphragm Material | Ethylene Propylene Diene Monomer |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Burkert 441 062 to view detailed technical specifications.
No datasheet is available for this part.