Linear IC output optocoupler featuring a single channel for signal isolation. Operates within a temperature range of 0°C to 70°C with a maximum supply voltage of 36V. This general-purpose optocoupler provides one isolated function, ideal for various electronic circuit applications.
Burr-Brown OPT101P technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 36 |
| Number of Elements | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown OPT101P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.