Busboard BB170-Y technical specifications.
| Contact Material | Bronze |
| Height | 9.4mm |
| Length | 45.7mm |
| Width | 35.6mm |
| RoHS | Compliant |
Download the complete datasheet for Busboard BB170-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.