Busboard PCB-AVR1284-3U technical specifications.
| Evaluation Kit | Yes |
| Length | 100mm |
| Mount | PCB |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Busboard PCB-AVR1284-3U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
