Busboard PR1593K technical specifications.
| Contact Material | Glass, Epoxy |
| Length | 58mm |
| Material | Glass |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Busboard PR1593K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
