Busboard PR1593P technical specifications.
| Contact Material | Glass, Epoxy |
| Length | 49mm |
| Material | Glass |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Busboard PR1593P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.