Busboard PR3U technical specifications.
| Contact Material | Glass, Epoxy |
| Length | 100mm |
| Material | Glass |
| Mount | PCB |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Busboard PR3U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
