Busboard SA120x100 technical specifications.
| Color | White |
| Gender | Male |
| Length | 0.8inch |
| Material | Nylon |
| RoHS | Compliant |
Download the complete datasheet for Busboard SA120x100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.