Busboard SB300 technical specifications.
| Package/Case | 300 |
| Contact Material | Glass, Epoxy |
| Height | 1.6mm |
| Length | 31mm |
| Mount | PCB |
| Width | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Busboard SB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.