BVM LV-67C-860-4GB-L technical specifications.
| Length | 170mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Width | 170mm |
| RoHS | Compliant |
Download the complete datasheet for BVM LV-67C-860-4GB-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
