Byte Brothers BB25HD-S technical specifications.
| Height | 0.75inch |
| Length | 6inch |
| Mount | Adhesive |
| Weight | 0.1106lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Byte Brothers BB25HD-S to view detailed technical specifications.
No datasheet is available for this part.