Byte Brothers BB6HD-SM-5 technical specifications.
| Height | 1.25inch |
| Length | 6inch |
| Mount | Cable |
| Weight | 1.0484lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Byte Brothers BB6HD-SM-5 to view detailed technical specifications.
No datasheet is available for this part.