Byte Brothers CFK6HD-SM technical specifications.
| Height | 1inch |
| Length | 6.5inch |
| Mount | Cable |
| Weight | 1.17lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Byte Brothers CFK6HD-SM to view detailed technical specifications.
No datasheet is available for this part.