Byte Brothers CPK1000IL technical specifications.
| Height | 3.75inch |
| Length | 10inch |
| Mount | Cable |
| Weight | 2.3lb |
| Width | 8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Byte Brothers CPK1000IL to view detailed technical specifications.
No datasheet is available for this part.