Byte Brothers CTX200 technical specifications.
| Height | 4inch |
| Length | 10.5inch |
| Weight | 0.76lb |
| Width | 8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Byte Brothers CTX200 to view detailed technical specifications.
No datasheet is available for this part.