Byte Brothers CTX590 technical specifications.
| Height | 2.5inch |
| Length | 9.1inch |
| Mount | Wire |
| Weight | 0.86lb |
| Width | 7.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Byte Brothers CTX590 to view detailed technical specifications.
No datasheet is available for this part.