Byte Brothers LVPRO-PROBE technical specifications.
| Height | 2inch |
| Length | 11.5inch |
| Weight | 0.007lb |
| Width | 4.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Byte Brothers LVPRO-PROBE to view detailed technical specifications.
No datasheet is available for this part.