Byte Brothers LVPRO-RJ45-COAXID technical specifications.
| Height | 1.75inch |
| Length | 8.25inch |
| Weight | 0.004lb |
| Width | 4.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Byte Brothers LVPRO-RJ45-COAXID to view detailed technical specifications.
No datasheet is available for this part.