Byte Brothers POE1000IL technical specifications.
| Height | 3inch |
| Length | 9.5inch |
| Mount | Panel |
| Weight | 0.79lb |
| Width | 7.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Byte Brothers POE1000IL to view detailed technical specifications.
No datasheet is available for this part.