Byte Brothers POE1000ILT technical specifications.
| Height | 2.5inch |
| Length | 9inch |
| Mount | Panel |
| Weight | 1.05lb |
| Width | 7inch |
| RoHS | Not Compliant |
Download the complete datasheet for Byte Brothers POE1000ILT to view detailed technical specifications.
No datasheet is available for this part.