Byte Brothers VTX025 technical specifications.
| Height | 2inch |
| Length | 9inch |
| Weight | 0.77lb |
| Width | 7inch |
| RoHS | Not Compliant |
Download the complete datasheet for Byte Brothers VTX025 to view detailed technical specifications.
No datasheet is available for this part.