Digital panel meter designed for industrial automation and control applications. Features a 100A current rating and a 100mV DC rated voltage, ideal for precise current measurement. Operates reliably within a wide temperature range, from -40°C to 60°C. Base mounting facilitates straightforward installation on control panels. Nominal supply current is 100A.
C&D 3020-01108-0 technical specifications.
| Current Rating | 100A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Nominal Supply Current | 100A |
| DC Rated Voltage | 100mV |
| RoHS | Compliant |
Download the complete datasheet for C&D 3020-01108-0 to view detailed technical specifications.
No datasheet is available for this part.