C&D ACA-20PC-1-AC1-RL-C technical specifications.
| Color | Red |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 85V |
| Mount | Panel |
| Operating Supply Voltage | 120V |
| Reach SVHC Compliant | No |
| Supply Current | 50mA |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for C&D ACA-20PC-1-AC1-RL-C to view detailed technical specifications.
No datasheet is available for this part.