20mm panel meter for battery monitoring, featuring a 33mm width and panel mount design. Operates within a temperature range of 0°C to 60°C with a 3mA leakage current. Designed for 12V battery systems in industrial automation and control applications.
C&D DMS-20LCD-0-DCM-C technical specifications.
| Height | 20mm |
| Leakage Current | 3mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for C&D DMS-20LCD-0-DCM-C to view detailed technical specifications.
No datasheet is available for this part.