C&D DMS-20LCD-2-5-C technical specifications.
| Material | Polycarbonate |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 5V |
| Power Consumption | 2mW |
| Reach SVHC Compliant | No |
| Row Spacing | 27.9mm |
| Supply Current | 400mA |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for C&D DMS-20LCD-2-5-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.