Green LED panel meter with 200mV standard input range. Features 1 GΩ input impedance and a polycarbonate housing. Operates from a 5V supply voltage, drawing 90mA. Designed for panel mounting, it functions within a 0°C to 60°C temperature range.
C&D DMS-20PC-0-GS-C technical specifications.
| Color | Green |
| Input Impedance | 1GR |
| Material | Polycarbonate |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Supply Current | 90mA |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for C&D DMS-20PC-0-GS-C to view detailed technical specifications.
No datasheet is available for this part.