C&D DMS-20PC-1-DCM technical specifications.
| Power supply | Self-powered |
| Current consumption | 13 |
| Accuracy | ±0.1 digit |
| Dimensions W x H x D | 35.1 x 20.4 x 25.4 mm |
| Dimensions W x H | 35.1 x 20.4 mm |
| RoHS | Compliant |
Download the complete datasheet for C&D DMS-20PC-1-DCM to view detailed technical specifications.
No datasheet is available for this part.