This panel meter features an input impedance of 1MR and operates within a temperature range of 0 to 60°C. It is constructed from polycarbonate material and is designed for panel mounting. The meter requires a 5V operating supply voltage and draws a maximum supply current of 60mA.
C&D DMS-20PC-2-RS-C technical specifications.
| Color | Red |
| Input Impedance | 1MR |
| Material | Polycarbonate |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Supply Current | 60mA |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for C&D DMS-20PC-2-RS-C to view detailed technical specifications.
No datasheet is available for this part.