
3.5-digit LED panel meter featuring red display. Operates within a 4.75V to 5.25V supply voltage range. Constructed from durable polycarbonate material. Suitable for industrial automation and control applications, with an operating temperature range of 0°C to 60°C.
C&D DMS-30PC-2-RL-C technical specifications.
| Material | Polycarbonate |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for C&D DMS-30PC-2-RL-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.