C&D DMS-30PC-3-RL-C technical specifications.
| Material | Polycarbonate |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| RoHS | Compliant |
Download the complete datasheet for C&D DMS-30PC-3-RL-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.